
* Images are for reference only
MC14044BCP
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC14044BCP
- JLCPCB Part #
- C4989435
- Package
- PDIP-16
- Description
- -55℃~+125℃ 0.51mA 175ns 2.4mA 3V~18V 4 SR Latch Tri-State PDIP-16 Latches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3342
200+
$0.1294
500+
$0.1249
1500+
$0.1226
Welcome back, may I help you?