
* Images are for reference only
MC12026ADG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC12026ADG
- JLCPCB Part #
- C897744
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.1GHz 4.5V~5.5V SOIC-8 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6470
200+
$2.9606
500+
$2.8562
1000+
$2.8048
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?