This website requires JavaScript.
no-image

* Images are for reference only

HUFA75337S3ST

Extended
Manufacturer
onsemi
MFR.Part #
HUFA75337S3ST
JLCPCB Part #
C3277635
Package
D2PAK(TO-263)
Description
-55℃~+175℃ 1 N-channel 1.775nF 14mΩ@10V 150pF 175W 4V 55V 61nC@10V 625pF 75A N-Channel D2PAK(TO-263) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8179
200+ $0.3172
500+ $0.3059
800+ $0.3011

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons