
* Images are for reference only
MC10E131FNG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC10E131FNG
- JLCPCB Part #
- C906671
- Package
- PLCC-28(12.4x12.4)
- Description
- -5.7V~-4.2V、4.2V~5.7V 0℃~+85℃ 1 1.4GHz 10E Series 4 500ps 70mA Asynchronous Complementary D-Type Set and Reset PLCC-28(12.4x12.4) Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0006
185+
$7.3540
518+
$7.0946
999+
$6.9673
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?