
* Images are for reference only
MC100LVEL11DTR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100LVEL11DTR2
- JLCPCB Part #
- C3613420
- Package
- TSSOP-8
- Description
- -40℃~+95℃ 1 1GHz 2 3V~3.8V TSSOP-8 Clock Buffers, Drivers, Distributors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6088
200+
$0.6230
500+
$0.6021
1000+
$0.5909
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?