
* Images are for reference only
MC100EP56DWR2
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100EP56DWR2
- JLCPCB Part #
- C3234812
- Package
- SOIC-20-300mil
- Description
- -40℃~+85℃ 3V~5.5V SOIC-20-300mil Signal Switches, Multiplexers, Decoders
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5645
200+
$1.7673
500+
$1.7047
1000+
$1.6742
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?