
* Images are for reference only
MC100EP31DTG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100EP31DTG
- JLCPCB Part #
- C603224
- Package
- TSSOP-8
- Description
- -40℃~+85℃ -5.5V~-3V、3V~5.5V 1 1 100EP Series 100ps 150ps 340ps 3GHz 45mA Asynchronous Complementary D-Type Rising Edge Set and Reset TSSOP-8 Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6513
10+
$10.8821
30+
$9.8032
100+
$8.8993
Related Products
Welcome back, may I help you?