
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 130ps | |
| Voltage - Supply | 2.375V~3.465V | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | NB6L16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NB6L16DTG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-8-3.0mm | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 130ps | |
| Voltage - Supply | 2.375V~3.465V | |
| Features | Level shifting | |
| Number of Elements | 1 | |
| Logic Family | NB6L16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NB6L16DTG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NB6L16DTG datasheets or manufacturer documentation.
Datasheet: NB6L16DTG Datasheet (PDF)
The NB6L16DTG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.