
* Images are for reference only
MC100E111FNR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC100E111FNR2G
- JLCPCB Part #
- C898393
- Package
- PLCC-28(11.5x11.5)
- Description
- -40℃~+85℃ 1 4.2V~5.7V 800MHz 9 PLCC-28(11.5x11.5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5289
200+
$6.0090
500+
$5.7980
1000+
$5.6949
Welcome back, may I help you?