
* Images are for reference only
MBRM2H100T3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBRM2H100T3G
- JLCPCB Part #
- C464198
- Package
- Power-mite-2
- Description
- -65℃~+175℃ 1 Independent 100V 20uA@100V 2A 50A 840mV@2A Power-mite-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8029
Minimum: 1
Full Reel: 12000
$0.01
Add To List
Available Order Qty: 8028
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.5074
30+
$0.4785
100+
$0.4496
500+
$0.4319
1000+
$0.4223
Related Products
Welcome back, may I help you?