
SS9015BTA
- Manufacturer
- MFR.Part #
- SS9015BTA
- JLCPCB Part #
- C3201943
- Package
- TO-92-3
- Description
- 1 PNP 100 100mA 190MHz 450mW 45V 50nA 5V 700mV PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 190MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Number | 1 PNP | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 700mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | PNP | |
| Pd - Power Dissipation | 450mW | |
| Current - Collector Cutoff | 50nA |

* Images are for reference only
SS9015BTA
Extended- Manufacturer
- MFR.Part #
- SS9015BTA
- JLCPCB Part #
- C3201943
- Package
- TO-92-3
- Description
- 1 PNP 100 100mA 190MHz 450mW 45V 50nA 5V 700mV PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
SS9015BTA
Extended- Manufacturer
- MFR.Part #
- SS9015BTA
- JLCPCB Part #
- C3201943
- Package
- TO-92-3
- Description
- 1 PNP 100 100mA 190MHz 450mW 45V 50nA 5V 700mV PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SS9015BTA Specifications
SS9015BTA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | onsemi | |
| Package | TO-92-3 | |
| Transition frequency(fT) | 190MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Number | 1 PNP | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 700mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| type | PNP | |
| Pd - Power Dissipation | 450mW | |
| Current - Collector Cutoff | 50nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS9015BTA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SS9015BTA Documents
SS9015BTA datasheets or manufacturer documentation.
Datasheet: SS9015BTA Datasheet (PDF)
SS9015BTA Schematic Symbol & PCB Footprint
The SS9015BTA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.