
* Images are for reference only
MBRB8H100T4G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBRB8H100T4G
- JLCPCB Part #
- C152511
- Package
- TO-263-2
- Description
- -65℃~+175℃ 1 Independent 100V 250A 4.5uA 710mV@8A 8A TO-263-2 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 720
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 708
In-stock Item Pricing
Qty Unit Price
1+
$1.8235
10+
$1.5446
30+
$1.3689
100+
$1.1899
500+
$1.1093
800+
$1.0754
Related Products
Welcome back, may I help you?