
* Images are for reference only
ES3C
Extended
- Manufacturer
- onsemi
- MFR.Part #
- ES3C
- JLCPCB Part #
- C241734
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.66W 100A 10uA 150V 30ns 3A 950mV@3A DO-214AB(SMC) Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3243
10+
$0.3162
30+
$0.3114
100+
$0.3049
Related Products
Welcome back, may I help you?