
* Images are for reference only
MBR8H100MFST3G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MBR8H100MFST3G
- JLCPCB Part #
- C895497
- Package
- DFN-5(5x6)
- Description
- -55℃~+175℃ 1 Independent 100V 60nA@100V 75A 810mV@8A 8A DFN-5(5x6) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2526
200+
$0.0978
500+
$0.0945
1000+
$0.0927
Related Products
Welcome back, may I help you?