
* Images are for reference only
LE25U20AFDW00-AH
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LE25U20AFDW00-AH
- JLCPCB Part #
- C905139
- Package
- VSOIC-8-NB
- Description
- -40℃~+85℃ 100,000 cycles 2.3V~3.6V 20 Years 2Mbit 30MHz 4ms 50uA SPI VSOIC-8-NB NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2501
200+
$0.0968
500+
$0.0934
1000+
$0.0918
Welcome back, may I help you?