
* Images are for reference only
LC89075WA-H
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC89075WA-H
- JLCPCB Part #
- C898714
- Package
- SQFP-64(10x10)
- Description
- -30℃~+85℃ 32kHz~192kHz 3V~3.6V I2S Transceiver SQFP-64(10x10) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7081
200+
$1.0488
500+
$1.0117
800+
$0.9940
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?