
* Images are for reference only
LC87FBG08AURE-TE-L-H
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LC87FBG08AURE-TE-L-H
- JLCPCB Part #
- C903030
- Package
- VCT-24(3x3)
- Description
- -40℃~+85℃ 1.8V~5.5V 12MHz 20 256Byte 8 Bit 8KB Built-in FLASH VCT-24(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2413
200+
$1.2538
500+
$1.2105
1000+
$1.1880
Related Products
Welcome back, may I help you?