
* Images are for reference only
PCA9535EDWR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- PCA9535EDWR2G
- JLCPCB Part #
- C899993
- Package
- SOIC-24-300mil
- Description
- -55℃~+125℃ 1.65V~5.5V 100kHz I2C、SMBus Interrupt Output Reset function、Cascading and address extension SOIC-24-300mil I/O Expanders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9677
200+
$0.3752
500+
$0.3623
1000+
$0.3559
Related Products