This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DF2612FA20J

Extended
Manufacturer
RENESAS
MFR.Part #
DF2612FA20J
JLCPCB Part #
C3233386
Package
QFP-80(14x14)
Description
-40℃~+85℃ 128KB 16 Bit 20MHz 4.5V~5.5V 43 4KB Built-in FLASH Others QFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 84

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $48.1323
200+ $18.6277
500+ $17.9728
1000+ $17.6494

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons