
* Images are for reference only
LB11850VA-TLM-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- LB11850VA-TLM-E
- JLCPCB Part #
- C900996
- Package
- SSOP-24-4.4mm
- Description
- -30℃~+95℃ 5.5V~16V SSOP-24-4.4mm Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9994
200+
$0.3872
500+
$0.3728
1000+
$0.3664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?