CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6432MT1TWG
NIS6432MT1TWG - 1
NIS6432MT1TWG - 2
NIS6432MT1TWG - 3
Extended1/3
* Images are for reference only

NIS6432MT1TWG

Attributes
Value
Manufacturer
onsemi
MFR.Part #
NIS6432MT1TWG
JLCPCB Part #
C893384
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3.3V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-12(2x3)
Peak Output Current(Sink)12uA
Voltage Rating3.3V
FET TypeIntegrated FET
Trigger Current4.3A
Mounting TypeSurface Mount
RDS(on)42mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. NIS6432MT1TWG
NIS6432MT1TWG

* Images are for reference only

NIS6432MT1TWG

Extended
Manufacturer

onsemi

MFR.Part #
NIS6432MT1TWG
JLCPCB Part #
C893384
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3.3V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6432MT1TWG

* Images are for reference only

NIS6432MT1TWG

Extended
Manufacturer

onsemi

MFR.Part #
NIS6432MT1TWG
JLCPCB Part #
C893384
Package
WQFN-12(2x3)
Description
-40℃~+125℃@(Ta) 3.3V WQFN-12(2x3) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NIS6432MT1TWG Specifications

NIS6432MT1TWG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
Manufactureronsemi
PackageWQFN-12(2x3)
Peak Output Current(Sink)12uA
Voltage Rating3.3V
FET TypeIntegrated FET
Trigger Current4.3A
Mounting TypeSurface Mount
RDS(on)42mΩ
Length3mm
FeaturesOvercurrent Protection、Short-Circuit Protection、Under-voltage lockout、Thermal Protection、Overvoltage clamping protection、Soft-start
Height0.75mm
Width2mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NIS6432MT1TWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NIS6432MT1TWG Documents

NIS6432MT1TWG datasheets or manufacturer documentation.

Datasheet: NIS6432MT1TWG Datasheet (PDF)

NIS6432MT1TWG Schematic Symbol & PCB Footprint

The NIS6432MT1TWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.