
* Images are for reference only
KA3511DS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA3511DS
- JLCPCB Part #
- C3190714
- Package
- DIP-22
- Description
- -25℃~+85℃@(TA) 10kHz 14V~30V 2 No DIP-22 Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3810
200+
$0.5347
500+
$0.5153
1200+
$0.5072
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?