
* Images are for reference only
KA278R12CTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- KA278R12CTU
- JLCPCB Part #
- C464186
- Package
- TO-220F-4L
- Description
- -20℃~+80℃@(Ta) 1 10mA 12V 29V 2A 500mV@(2A) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Short Circuit Protection Positive TO-220F-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3026
10+
$2.2543
30+
$2.2220
100+
$2.1898
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?