
IRFI624BTUFP001
- Manufacturer
- MFR.Part #
- IRFI624BTUFP001
- JLCPCB Part #
- C3288501
- Package
- I2PAK(TO-262)
- Description
- -55℃~+150℃ 1 N-channel 1.1Ω@10V 13pF 18nC@10V 250V 4.1A 450pF 49W 4V@250uA 59pF N-Channel I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 18nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 59pF | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 1.1Ω@10V |

* Images are for reference only
IRFI624BTUFP001
Extended- Manufacturer
- MFR.Part #
- IRFI624BTUFP001
- JLCPCB Part #
- C3288501
- Package
- I2PAK(TO-262)
- Description
- -55℃~+150℃ 1 N-channel 1.1Ω@10V 13pF 18nC@10V 250V 4.1A 450pF 49W 4V@250uA 59pF N-Channel I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
IRFI624BTUFP001
Extended- Manufacturer
- MFR.Part #
- IRFI624BTUFP001
- JLCPCB Part #
- C3288501
- Package
- I2PAK(TO-262)
- Description
- -55℃~+150℃ 1 N-channel 1.1Ω@10V 13pF 18nC@10V 250V 4.1A 450pF 49W 4V@250uA 59pF N-Channel I2PAK(TO-262) MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IRFI624BTUFP001 Specifications
IRFI624BTUFP001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | onsemi | |
| Package | I2PAK(TO-262) | |
| Operating Temperature | -55℃~+150℃ | |
| Type | N-Channel | |
| Input Capacitance(Ciss) | 450pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 4V@250uA | |
| Gate Charge(Qg) | 18nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 13pF | |
| Current - Continuous Drain(Id) | 4.1A | |
| Drain to Source Voltage | 250V | |
| Output Capacitance(Coss) | 59pF | |
| Pd - Power Dissipation | 49W | |
| RDS(on) | 1.1Ω@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IRFI624BTUFP001. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

IRFI624BTUFP001 Documents
IRFI624BTUFP001 datasheets or manufacturer documentation.
Datasheet: IRFI624BTUFP001 Datasheet (PDF)
IRFI624BTUFP001 Schematic Symbol & PCB Footprint
The IRFI624BTUFP001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.