
* Images are for reference only
FUSB3307D6VMNWTWG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FUSB3307D6VMNWTWG
- JLCPCB Part #
- C2902209
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+105℃ 1.1mA 3.1mA 4.75V~5.5V USB Type-C 2.0、USB PD 3.0 QFN-20-EP(4x4) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2604
10+
$1.2283
30+
$1.2074
100+
$1.1865
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?