
* Images are for reference only
FSUSB23L10X
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSUSB23L10X
- JLCPCB Part #
- C3656607
- Package
- MicroPAk-10
- Description
- -40℃~+85℃ 10ns 250ps 3V~3.6V 720MHz 7Ω 8ns 9pF MicroPAk-10 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2411
200+
$0.4817
500+
$0.4640
1000+
$0.4560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?