
* Images are for reference only
FSQ0165RL
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSQ0165RL
- JLCPCB Part #
- C3094824
- Package
- LSOP-8
- Description
- -40℃~+85℃@(Ta) 15W 55kHz~67kHz 650V 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection LSOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4916
200+
$0.5780
500+
$0.5572
1000+
$0.5475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?