CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0365RL
FSQ0365RL
Extended
* Images are for reference only

FSQ0365RL

Attributes
Value
Manufacturer
onsemi
MFR.Part #
FSQ0365RL
JLCPCB Part #
C3094688
Package
LSOP-8
Description
-40℃~+85℃@(Ta) 25W 55kHz~67kHz 650V 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection LSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageLSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching55kHz~67kHz
Voltage - Supply8V~20V
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation25W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. FSQ0365RL
FSQ0365RL

* Images are for reference only

FSQ0365RL

Extended
Manufacturer

onsemi

MFR.Part #
FSQ0365RL
JLCPCB Part #
C3094688
Package
LSOP-8
Description
-40℃~+85℃@(Ta) 25W 55kHz~67kHz 650V 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection LSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0365RL

* Images are for reference only

FSQ0365RL

Extended
Manufacturer

onsemi

MFR.Part #
FSQ0365RL
JLCPCB Part #
C3094688
Package
LSOP-8
Description
-40℃~+85℃@(Ta) 25W 55kHz~67kHz 650V 8V~20V Flyback Isolation Over Voltage Protection、Over Current Protection、Over Temperature Protection LSOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSQ0365RL Specifications

FSQ0365RL technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
Manufactureronsemi
PackageLSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching55kHz~67kHz
Voltage - Supply8V~20V
IsolationIsolation
FeaturesOver Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Quasi-resonant/valley switching、Leading edge blanking
TopologyFlyback
Voltage - Breakdown650V
Pd - Power Dissipation25W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSQ0365RL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSQ0365RL Documents

FSQ0365RL datasheets or manufacturer documentation.

Datasheet: FSQ0365RL Datasheet (PDF)

FSQ0365RL Schematic Symbol & PCB Footprint

The FSQ0365RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.