
* Images are for reference only
FSGM0465RWDTU
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSGM0465RWDTU
- JLCPCB Part #
- C898082
- Package
- TO-220-6-FP
- Description
- -40℃~+125℃ 13V~23V 45W 60kHz~72kHz 650V 70% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP) Secondary-Side Feedback TO-220-6-FP AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1764
10+
$0.9760
50+
$0.8655
100+
$0.7421
400+
$0.6860
800+
$0.6619
Related Products
Welcome back, may I help you?