CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MCX34063ADR2G
MCX34063ADR2G
Extended
* Images are for reference only

MCX34063ADR2G

Attributes
Value
Manufacturer
onsemi
MFR.Part #
MCX34063ADR2G
JLCPCB Part #
C3187239
Package
-
Description
0℃~+70℃@(TA) 1 1.5A 33kHz 3V~40V Buck-Boost Buck-Boost、Inverting Built-in - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
Package-
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching33kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
Quiescent Current4mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck-Boost、Inverting
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MCX34063ADR2G
MCX34063ADR2G

* Images are for reference only

MCX34063ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
MCX34063ADR2G
JLCPCB Part #
C3187239
Package
-
Description
0℃~+70℃@(TA) 1 1.5A 33kHz 3V~40V Buck-Boost Buck-Boost、Inverting Built-in - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCX34063ADR2G

* Images are for reference only

MCX34063ADR2G

Extended
Manufacturer

onsemi

MFR.Part #
MCX34063ADR2G
JLCPCB Part #
C3187239
Package
-
Description
0℃~+70℃@(TA) 1 1.5A 33kHz 3V~40V Buck-Boost Buck-Boost、Inverting Built-in - DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MCX34063ADR2G Specifications

MCX34063ADR2G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
Manufactureronsemi
Package-
Operating Temperature0℃~+70℃@(TA)
FunctionBuck-Boost
Synchronous RectifierNo
Frequency - Switching33kHz
Output TypeAdjustable
Voltage - Supply3V~40V
Output Current1.5A
Quiescent Current4mA
FeaturesOvercurrent Protection
Switch tube (built-in/external)Built-in
TopologyBuck-Boost、Inverting
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MCX34063ADR2G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MCX34063ADR2G Documents

MCX34063ADR2G datasheets or manufacturer documentation.

Datasheet: MCX34063ADR2G Datasheet (PDF)

MCX34063ADR2G Schematic Symbol & PCB Footprint

The MCX34063ADR2G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.