
* Images are for reference only
FSAV430BQX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSAV430BQX
- JLCPCB Part #
- C3656590
- Package
- DQFN-16(2.5x3.5)
- Description
- 1.1GHz 12pF 2.2ns 2:1 3V~3.6V 4.5Ω 4.8ns DQFN-16(2.5x3.5) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6364
200+
$0.2472
500+
$0.2375
1000+
$0.2342
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?