
* Images are for reference only
FSAV331QSC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSAV331QSC
- JLCPCB Part #
- C3656556
- Package
- QSOP-16
- Description
- -40℃~+85℃ 10Ω 2 300MHz 4.75V~5.25V Video QSOP-16 Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4851
200+
$0.1886
500+
$0.1821
1000+
$0.1789
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?