
* Images are for reference only
2N5686G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2N5686G
- JLCPCB Part #
- C897786
- Package
- TO-204-2
- Description
- -65℃~+200℃ 15 1mA 2MHz 50A 5V 80V NPN TO-204-2 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7508
200+
$7.6438
500+
$7.3757
1000+
$7.2424
Related Products
Welcome back, may I help you?