
* Images are for reference only
FSA4476UCX
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FSA4476UCX
- JLCPCB Part #
- C891267
- Package
- WLCSP-25
- Description
- -40℃~+85℃ 1GHz 1us 2.7V~5.5V、4V~20V 40us 600mΩ 7pF Fault protection WLCSP-25 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3769
10+
$1.2002
30+
$1.1118
100+
$1.0251
500+
$0.9721
1000+
$0.9464
Related Products
Welcome back, may I help you?