
* Images are for reference only
GTLP6C817MTC
Extended
- Manufacturer
- onsemi
- MFR.Part #
- GTLP6C817MTC
- JLCPCB Part #
- C3613674
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2 3.15V~5.25V 8 TSSOP-24 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5050
200+
$1.7442
500+
$1.6832
1000+
$1.6527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?