
* Images are for reference only
FPF1005
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FPF1005
- JLCPCB Part #
- C891212
- Package
- VDFN-6(2x2)
- Description
- -40℃~+85℃ 1 1.2V~5.5V 1.5A 50mΩ Active High High Side Switch VDFN-6(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5459
200+
$0.2120
500+
$0.2039
1000+
$0.2007
Related Products
Welcome back, may I help you?