
* Images are for reference only
FM27C010VE150
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FM27C010VE150
- JLCPCB Part #
- C17472009
- Package
- PLCC-32(11.5x14)
- Description
- -40℃~+85℃ 1Mbit 4.5V~5.5V Parallel Port (Parallel) PLCC-32(11.5x14) Non-Volatile Memory (ROM)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 124
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5492
248+
$2.6132
496+
$2.5260
992+
$2.4840
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?