
* Images are for reference only
FGH20N6S2D
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FGH20N6S2D
- JLCPCB Part #
- C3193607
- Package
- TO-247
- Description
- -55℃~+150℃@(Tj) 125W 25uJ 28A 30nC 31ns 58uJ 600V 7.7ns 87ns TO-247 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2653
200+
$0.8771
500+
$0.8465
1000+
$0.8304
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?