
* Images are for reference only
FFSB3065B-F085
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FFSB3065B-F085
- JLCPCB Part #
- C605086
- Package
- TO-263-2
- Description
- -55℃~+175℃ 1.38V@30A 1100A 500nA@650V 650V 73A Standalone TO-263-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.2342
10+
$5.1119
30+
$5.0299
100+
$4.9478
Related Products
Welcome back, may I help you?