
* Images are for reference only
MC74LCX08SD
Extended
- Manufacturer
- onsemi
- MFR.Part #
- MC74LCX08SD
- JLCPCB Part #
- C4469830
- Package
- SSOP-14
- Description
- -40℃~+85℃ 10uA 2 2.2V 2.7V~3.6V 24mA 24mA 2V 4 5.5ns@3.3V,50pF 550mV 800mV AND Gate LCX Overvoltage-tolerant input、Local shutdown mode、Controllable output enable、Live insertion protection SSOP-14 Logic Gates
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1615
1000+
$0.0626
2500+
$0.0603
5000+
$0.0592
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?