This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDU044AN03L

Extended
Manufacturer
onsemi
MFR.Part #
FDU044AN03L
JLCPCB Part #
C3278250
Package
IPAK
Description
-55℃~+175℃ 1 N-channel 118nC@10V 160W 2.5V 30V 35A 4.4mΩ@4.5V 5.16nF 590pF N-Channel IPAK MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 1800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0340
200+ $0.4014
500+ $0.3870
1000+ $0.3806

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons