This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDP20AN06A0

Extended
Manufacturer
onsemi
MFR.Part #
FDP20AN06A0
JLCPCB Part #
C3280572
Package
TO-220-3
Description
-55℃~+175℃ 1 N-channel 185pF 19nC@10V 20mΩ@10V 45A 4V 60V 60pF 90W 950pF N-Channel TO-220-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 24

Full Reel: 400

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4899
10+ $0.3871
30+ $0.3437
100+ $0.2891
400+ $0.2650
800+ $0.2490

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons