
* Images are for reference only
NLSX3018DTR2G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NLSX3018DTR2G
- JLCPCB Part #
- C463618
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 1 1.3V~4.5V 110Mbps 8 900mV~4.5V Auto Direction Detection Bidirectional Tri-State TSSOP-20 Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2333
10+
$1.0288
30+
$0.9177
100+
$0.7922
500+
$0.7358
1000+
$0.7101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products