
* Images are for reference only
FDMF6840C3
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMF6840C3
- JLCPCB Part #
- C891031
- Package
- PQFN-40-EP(6x6)
- Description
- -40℃~+150℃ 4.5V~5.5V Half-Bridge MOSFET PQFN-40-EP(6x6) Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6090
200+
$1.0099
500+
$0.9746
1000+
$0.9569
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?