
* Images are for reference only
2SC5245A-4-TL-E
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 2SC5245A-4-TL-E
- JLCPCB Part #
- C890124
- Package
- SOT-323-3
- Description
- 10V 150mW 30mA 8GHz 90 NPN SOT-323-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3847
1000+
$0.1490
2500+
$0.1437
5000+
$0.1411
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?