
* Images are for reference only
FDMF6706C
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMF6706C
- JLCPCB Part #
- C891016
- Package
- PQFN-40(6x6)
- Description
- -40℃~+150℃@(Tj) 11ns 4.5V~5.5V 43A Half-Bridge MOSFET Overheat protection PQFN-40(6x6) Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$4.3091
10+
$3.7341
30+
$3.3917
100+
$2.7279
500+
$2.5680
1000+
$2.4970
Related Products
Welcome back, may I help you?