
* Images are for reference only
FDMF6704
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMF6704
- JLCPCB Part #
- C891012
- Package
- WFQFN-40(6x6)
- Description
- -55℃~+150℃@(Tj) 20ns 3V~14V Half-Bridge MOSFET WFQFN-40(6x6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0392
200+
$0.7893
500+
$0.7619
1000+
$0.7474
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?