
* Images are for reference only
FDMC0310AS-F127-L701
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDMC0310AS-F127-L701
- JLCPCB Part #
- C3282051
- Package
- WDFN-8(3.3x3.3)
- Description
- -55℃~+150℃ 1 N-channel 1.175nF 150pF 21A 3.165nF 30V 36W 3V 4.4mΩ@10V 52nC@10V N-Channel WDFN-8(3.3x3.3) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3526
1000+
$0.1365
2500+
$0.1316
5000+
$0.1294
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?