This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FDMB668P

Extended
Manufacturer
onsemi
MFR.Part #
FDMB668P
JLCPCB Part #
C3278422
Package
MLP-8(3x1.9)
Description
-55℃~+150℃ 1 P-Channel 1.9W 1V 2.085nF 20V 210pF 265pF 35mΩ@4.5V 59nC@10V 6.1A P-Channel MLP-8(3x1.9) MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2885
1000+ $0.1116
2500+ $0.1077
5000+ $0.1058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons