
* Images are for reference only
FDB6670AS
Extended
- Manufacturer
- onsemi
- MFR.Part #
- FDB6670AS
- JLCPCB Part #
- C3277529
- Package
- D2PAK(TO-263)
- Description
- -55℃~+150℃ 1 N-channel 1.57nF 10.5mΩ@4.5V 160pF 30V 39nC@10V 3V 62.5W 62A N-Channel D2PAK(TO-263) MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0342
200+
$0.7883
500+
$0.7594
800+
$0.7466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?